1846130000 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1846130000
Order No.: 52P3304
EAN: 4032248362417
MPN:
1846130000
SLS 5.08/04/180TB KF SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0932 €
50 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1846130000, Weidmüller
Printed circuit board connector, male connector, dovetails for mounting blocks, 5.08 mm, number of poles: 4, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 21.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |