1846060000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1846060000

Order No.: 52P3297
EAN: 4032248362349
MPN:
1846060000
SLS 5.08/06/180TB RF15 SN OR BX
1846060000 Weidmüller PCB Connection Systems Image 1
1846060000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.5807 €
50 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1846060000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 6, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes