1844170000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, straight, orange, 1844170000

Order No.: 52P3195
EAN: 4032248356096
MPN:
1844170000
BLT 5.08HC/20/180F SN OR BX
1844170000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
24.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7282 €

Male connector, 1844170000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 20, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes