1844030000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1844030000

Order No.: 52P3181
EAN: 4032248355952
MPN:
1844030000
BLT 5.08HC/06/180F SN OR BX
1844030000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
7.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6517 €

Male connector, 1844030000, Weidmüller

PCB connectors, male header, flange, 5.08 mm, no. of poles: 6, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes