1843990000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1843990000

Order No.: 52P3177
EAN: 4032248355914
MPN:
1843990000
BLT 5.08HC/02/180F SN OR BX
1843990000 Weidmüller PCB Connection Systems Image 1
1843990000 Weidmüller PCB Connection Systems Image 2
1843990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8084 €

Male connector, 1843990000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes