1843920000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, angled, orange, 1843920000

Order No.: 52P3171
EAN: 4032248355679
MPN:
1843920000
BLL 5.08/19/90FI 3.2SN OR BX
1843920000 Weidmüller PCB Connection Systems Image 1
1843920000 Weidmüller PCB Connection Systems Image 2
1843920000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.0670 €
50 pcs.
10.0793 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1843920000, Weidmüller

Printed Circuit Board Connector, Male Connector, Inverted Flange, THT Solder Termination, 5.08 mm, No. of Poles: 19, 90°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes