1842810000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1842810000

Order No.: 52P3134
EAN: 4032248354177
MPN:
1842810000
SL-SMT 3.50/06/180F 3.2SN BK BX
1842810000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5823 €
50 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842810000, Weidmüller

Printed circuit board connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 6, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15