1842780000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1842780000

Order No.: 52P3131
EAN: 4032248354146
MPN:
1842780000
SL-SMT 3.50/03/180F 3.2SN BK BX
1842780000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5827 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842780000, Weidmüller

PCB connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 3, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes