1842610000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, straight, black, 1842610000

Order No.: 52P3114
EAN: 4032248353972
MPN:
1842610000
SL-SMT 3.50/09/180LF 3.2SN BK BX
1842610000 Weidmüller PCB Connection Systems Image 1
1842610000 Weidmüller PCB Connection Systems Image 2
1842610000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7723 €
50 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842610000, Weidmüller

PCB Connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 9, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes