1842540000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1842540000

Order No.: 52P3107
EAN: 4032248353903
MPN:
1842540000
SL-SMT 3.50/02/180LF 3.2SN BK BX
1842540000 Weidmüller PCB Connection Systems Image 1
1842540000 Weidmüller PCB Connection Systems Image 2
1842540000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4042 €
50 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842540000, Weidmüller

PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 2, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes