1842360000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1842360000

Order No.: 52P3089
EAN: 4032248353712
MPN:
1842360000
SL-SMT 3.50/06/180G 3.2SN BK BX
1842360000 Weidmüller PCB Connection Systems Image 1
1842360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.7374 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842360000, Weidmüller

Printed Circuit Board Connectors, Side-Closed, THT/THR Solder Termination, 3.50 mm, No. of Poles: 6, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes