1842330000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1842330000

Order No.: 52P3086
EAN: 4032248353675
MPN:
1842330000
SL-SMT 3.50/03/180G 3.2SN BK BX
1842330000 Weidmüller PCB Connection Systems Image 1
1842330000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842330000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 3, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes