1842100000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1842100000

Order No.: 52P3064
EAN: 4032248353453
MPN:
1842100000
SL-SMT 3.50/04/90F 3.2SN BK BX
1842100000 Weidmüller PCB Connection Systems Image 1
1842100000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9635 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842100000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes