1841950000 | Weidmüller

Pin header, 11 pole, pitch 3.5 mm, angled, black, 1841950000

Order No.: 52P3049
EAN: 4032248353309
MPN:
1841950000
SL-SMT 3.50/11/90LF 3.2SN BK BX
1841950000 Weidmüller PCB Connection Systems Image 1
1841950000 Weidmüller PCB Connection Systems Image 2
1841950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4268 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1841950000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 11, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes