1841940000 | Weidmüller
Pin header, 10 pole, pitch 3.5 mm, angled, black, 1841940000
Order No.: 52P3048
EAN: 4032248353293
MPN:
1841940000
SL-SMT 3.50/10/90LF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 6 Days: 210 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0936 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1841940000, Weidmüller
Printed Circuit Board Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 10, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |