1841770000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1841770000
Order No.: 52P3031
EAN: 4032248353125
MPN:
1841770000
SL-SMT 3.50/16/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 6 Days: 250 pcs. - if ordered today
Male connector, 1841770000, Weidmüller
PCB connectors, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 16, 90°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |