1841740000 | Weidmüller

Pin header, 13 pole, pitch 3.5 mm, angled, black, 1841740000

Order No.: 52P3028
EAN: 4032248353095
MPN:
1841740000
SL-SMT 3.50/13/90G 3.2SN BK BX
1841740000 Weidmüller PCB Connection Systems Image 1
1841740000 Weidmüller PCB Connection Systems Image 2
1841740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Available: 48 pcs.
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1531 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1841740000, Weidmüller

PCB Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 13, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes