1841660000 | Weidmüller

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1841660000

Order No.: 52P3020
EAN: 4032248353019
MPN:
1841660000
SL-SMT 3.50/05/90G 3.2SN BK BX
1841660000 Weidmüller PCB Connection Systems Image 1
1841660000 Weidmüller PCB Connection Systems Image 2
1841660000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.4518 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1841660000, Weidmüller

Board Connector, closed sideways, THT/THR solder termination, 3.50 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes