1841530000 | Weidmüller

Pin header, 16 pole, pitch 5 mm, straight, black, 1841530000

Order No.: 52P3008
EAN: 4032248352432
MPN:
1841530000
SL-SMT 5.00HC/16/180LF 3.2SN BK BX
1841530000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3788 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1841530000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 16, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes