1840390000 | Weidmüller

Pin header, 6 pole, pitch 5 mm, angled, black, 1840390000

Order No.: 52P2928
EAN: 4032248351237
MPN:
1840390000
SL-SMT 5.00HC/06/90LF 3.2SN BK BX
1840390000 Weidmüller PCB Connection Systems Image 1
1840390000 Weidmüller PCB Connection Systems Image 2
1840390000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5942 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1840390000, Weidmüller

Board Connector, Solder Flange, THT/THR Solder Termination, 5.00 mm, No. of Poles: 6, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes