1840380000 | Weidmüller

Pin header, 5 pole, pitch 5 mm, angled, black, 1840380000

Order No.: 52P2927
EAN: 4032248351220
MPN:
1840380000
SL-SMT 5.00HC/05/90LF 3.2SN BK BX
1840380000 Weidmüller PCB Connection Systems Image 1
1840380000 Weidmüller PCB Connection Systems Image 2
1840380000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2967 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1840380000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 5, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes