1840370000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, black, 1840370000

Order No.: 52P2926
EAN: 4032248351213
MPN:
1840370000
SL-SMT 5.00HC/04/90LF 3.2SN BK BX
1840370000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0230 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1840370000, Weidmüller

PCB Connector, solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes