1840140000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, black, 1840140000

Order No.: 52P2903
EAN: 4032248350889
MPN:
1840140000
SL-SMT 5.00HC/04/90G 3.2SN BK BX
1840140000 Weidmüller PCB Connection Systems Image 1
1840140000 Weidmüller PCB Connection Systems Image 2
1840140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1840140000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 5.00 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes