1839890000 | Weidmüller

Pin header, 2 pole, pitch 5 mm, angled, black, 1839890000

Order No.: 52P2878
EAN: 4032248350537
MPN:
1839890000
SL-SMT 5.00HC/02/90 3.2SN BK BX
1839890000 Weidmüller PCB Connection Systems Image 1
1839890000 Weidmüller PCB Connection Systems Image 2
1839890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1839890000, Weidmüller

Printed Circuit Board Connector, open side, THT/THR solder termination, 5.00 mm, no. of poles: 2, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes