1837890000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, black, 1837890000

Order No.: 52P2788
EAN: 4032248347704
MPN:
1837890000
SL-SMT 5.08HC/09/180F 3.2SN BK BX
1837890000 Weidmüller PCB Connection Systems Image 1
1837890000 Weidmüller PCB Connection Systems Image 2
1837890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2963 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1837890000, Weidmüller

PCB Connector, Male Connector, Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 9, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes