1837800000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, angled, black, 1837800000

Order No.: 52P2779
EAN: 4032248347612
MPN:
1837800000
SL-SMT 5.08HC/19/90F 3.2SN BK BX
1837800000 Weidmüller PCB Connection Systems Image 1
1837800000 Weidmüller PCB Connection Systems Image 2
1837800000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 624 pcs. - if ordered today
Total Price:
159.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
2.1301 €

Male connector, 1837800000, Weidmüller

Printed Circuit Board Connector, Male Connector, Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 19, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes