1829110000 | Weidmüller
Pin header, 24 pole, pitch 5.08 mm, straight, black, 1829110000
Order No.: 52P2706
EAN: 4032248335800
MPN:
1829110000
SLDV-THR 5.08/24/180FLF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
17.8500 €
50 pcs.
16.2435 €
100 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1829110000, Weidmüller
PCB connectors, male header, flange / solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 24, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |