1828960000 | Weidmüller

Pin header, 18 pole, pitch 5.08 mm, straight, black, 1828960000

Order No.: 52P2691
EAN: 4032248335657
MPN:
1828960000
SLDV-THR 5.08/18/180F 1.5SN BK BX
1828960000 Weidmüller PCB Connection Systems Image 1
1828960000 Weidmüller PCB Connection Systems Image 2
1828960000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2221 €

Male connector, 1828960000, Weidmüller

PCB Connector, Male Connector, Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 18, 180°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes