1828900000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, black, 1828900000

Order No.: 52P2686
EAN: 4032248335596
MPN:
1828900000
SLDV-THR 5.08/06/180F 1.5SN BK BX
1828900000 Weidmüller PCB Connection Systems Image 1
1828900000 Weidmüller PCB Connection Systems Image 2
1828900000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6525 €

Male connector, 1828900000, Weidmüller

PCB connectors, male header, flange, THT/THR solder termination, 5.08 mm, no. of poles: 6, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes