1821110000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1821110000

Order No.: 52P2464
EAN: 4032248319756
MPN:
1821110000
SL-SMT 5.08HC/03/180 1.5SN BK RL
1821110000 Weidmüller PCB Connection Systems Image 1
1821110000 Weidmüller PCB Connection Systems Image 2
1821110000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2376 €

Male connector, 1821110000, Weidmüller

Printed circuit board connector, male connector, side open, THT/THR solder termination, 5.08 mm, no. of poles: 3, 180°, 1.5 mm, tin-plated, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes