1820600000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1820600000

Order No.: 52P2439
EAN: 4032248316564
MPN:
1820600000
SL-SMT 5.08HC/03/180F 3.2SN BK BX
1820600000 Weidmüller PCB Connection Systems Image 1
1820600000 Weidmüller PCB Connection Systems Image 2
1820600000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4994 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1820600000, WEIDMÜLLER

Pluggable PCB connection with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes