1814590000 | Weidmüller
Connector, 10 pole, pitch 3.5 mm, angled, transparent, 1814590000
Order No.: 52P2287
EAN: 4032248302826
MPN:
1814590000
S2L/S2C 3.5 FLA 20/10 SMD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7850 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1814590000, Weidmüller
PCB connector, floodlight indicator, 3.50 mm, no. of poles: 10, transparent, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Additional parts | equipped | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |