1813680000 | Weidmüller

Pin header, 5 pole, pitch 10.16 mm, straight, black, 1813680000

Order No.: 52P2272
EAN: 4032248297900
MPN:
1813680000
SU 10.16HP/05/180F 3.5AG BK BX
1813680000 Weidmüller PCB Connection Systems Image 1
1813680000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2229 €

Male connector, 1813680000, Weidmüller

PCB Connector, Latching Flange, THT Solder Termination, 10.16 mm, No. of Poles: 5, 180°, 3.5 mm, Silver Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 10.16 mm
Connection PCB connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes