1813570000 | Weidmüller
Pin header, 2 pole, pitch 10.16 mm, angled, black, 1813570000
Order No.: 52P2261
EAN: 4032248297788
MPN:
1813570000
SU 10.16HP/02/90F 3.5AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4506 €
50 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1813570000, Weidmüller
PCB Connector, Latching Flange, THT Solder Termination, 10.16 mm, No. of Poles: 2, 90°, 3.5 mm, Silver Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |