1813500000 | Weidmüller
Pin header, 3 pole, pitch 10.16 mm, angled, black, 1813500000
Order No.: 52P2254
EAN: 4032248297719
MPN:
1813500000
SU 10.16HP/03/270G 3.5AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 10 Weeks
Male connector, 1813500000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT solder termination, 10.16 mm, no. of poles: 3, 270°, 3.5 mm, silver plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 10.16 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |