1813400000 | Weidmüller

Pin header, 9 pole, pitch 10.16 mm, angled, black, 1813400000

Order No.: 52P2244
EAN: 4032248297597
MPN:
1813400000
SU 10.16HP/09/90G 3.5AG BK BX
1813400000 Weidmüller PCB Connection Systems Image 1
1813400000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9115 €

Male connector, 1813400000, Weidmüller

Board Connector, lateral closed, THT solder termination, 10.16 mm, no. of poles: 9, 90°, 3.5 mm, silver plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 10.16 mm
Connection PCB connection
Orientation angled
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes