1813380000 | Weidmüller
Pin header, 7 pole, pitch 10.16 mm, angled, black, 1813380000
Order No.: 52P2242
EAN: 4032248297573
MPN:
1813380000
SU 10.16HP/07/90G 3.5AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 10 Weeks
Male connector, 1813380000, Weidmüller
Board Connector, lateral closed, THT solder termination, 10.16 mm, no. of poles: 7, 90°, 3.5 mm, silver plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 10.16 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |