1813330000 | Weidmüller

Pin header, 2 pole, pitch 10.16 mm, angled, black, 1813330000

Order No.: 52P2237
EAN: 4032248297511
MPN:
1813330000
SU 10.16HP/02/90G 3.5AG BK BX
1813330000 Weidmüller PCB Connection Systems Image 1
1813330000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 12 Days: 180 pcs. - if ordered today
Total Price:
161.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
2.1539 €

Male connector, 1813330000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 10.16 mm, No. of Poles: 2, 90°, 3.5 mm, silver plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection PCB connection
Orientation angled
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes