1805360000 | Weidmüller

Pin header, 7 pole, pitch 3.5 mm, angled, black, 1805360000

Order No.: 52P2019
EAN: 4032248269716
MPN:
1805360000
SL-SMT 3.50/07/90LF 1.5SN BK RL
1805360000 Weidmüller PCB Connection Systems Image 1
1805360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,053.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
2.7370 €

Male connector, 1805360000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 7, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes