1805350000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1805350000

Order No.: 52P2018
EAN: 4032248269600
MPN:
1805350000
SL-SMT 3.50/06/90LF 1.5SN BK RL
1805350000 Weidmüller PCB Connection Systems Image 1
1805350000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 6 Days: 770 pcs. - if ordered today
Total Price:
975.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
2.5347 €

Male connector, 1805350000, Weidmüller

PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 6, 90°, 1.5 mm, Tin Plated, Black, Tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes