1805250000 | Weidmüller
Pin header, 5 pole, pitch 3.5 mm, straight, black, 1805250000
Order No.: 52P2009
EAN: 4032248269525
MPN:
1805250000
SL-SMT 3.50/05/180LF 1.5SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 1805250000, Weidmüller
PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 5, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |