1805160000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, black, 1805160000
Order No.: 52P2005
EAN: 4032248269068
MPN:
1805160000
SL-SMT 3.50/24/90LF 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0083 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.3657 €
50 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1805160000, Weidmüller
Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 24, 90°, 1.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |