1805080000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1805080000
Order No.: 52P2003
EAN: 4032248268986
MPN:
1805080000
SL-SMT 3.50/16/90LF 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8310 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1805080000, Weidmüller
PCB connector, solder flange, THT/THR solder termination, 3.50 mm, poles: 16, 90°, 1.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |