1804990000 | Weidmüller

Pin header, 7 pole, pitch 3.5 mm, angled, black, 1804990000

Order No.: 52P1997
EAN: 4032248268894
MPN:
1804990000
SL-SMT 3.50/07/90LF 1.5SN BK BX
1804990000 Weidmüller PCB Connection Systems Image 1
1804990000 Weidmüller PCB Connection Systems Image 2
1804990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.1059 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1804990000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 7, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes