1804840000 | Weidmüller

Pin header, 16 pole, pitch 3.5 mm, straight, black, 1804840000

Order No.: 52P1988
EAN: 4032248268610
MPN:
1804840000
SL-SMT 3.50/16/180LF 1.5SN BK BX
1804840000 Weidmüller PCB Connection Systems Image 1
1804840000 Weidmüller PCB Connection Systems Image 2
1804840000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8310 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1804840000, Weidmüller

Board Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 16, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes