1804740000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1804740000

Order No.: 52P1982
EAN: 4032248268825
MPN:
1804740000
SL-SMT 3.50/06/180LF 1.5SN BK BX
1804740000 Weidmüller PCB Connection Systems Image 1
1804740000 Weidmüller PCB Connection Systems Image 2
1804740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7846 €
50 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1804740000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 6, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes