1798970000 | Weidmüller

Socket header, 6 pole, pitch 3.81 mm, angled, black, 1798970000

Order No.: 52P1914
EAN: 4032248243754
MPN:
1798970000
BCZ 3.81/06/270 SN BK BX
1798970000 Weidmüller PCB Connection Systems Image 1
1798970000 Weidmüller PCB Connection Systems Image 2
1798970000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €

Female connector, 1798970000, Weidmüller

PCB Connector, closed sideways, 3.81 mm, no. of poles: 6, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes