1797910000 | Weidmüller

Pin header, 6 pole, pitch 5 mm, straight, black, 1797910000

Order No.: 52P1864
EAN: 4032248239917
MPN:
1797910000
SL-SMT 5.00HC/06/180G 1.5SN BK RL
1797910000 Weidmüller PCB Connection Systems Image 1
1797910000 Weidmüller PCB Connection Systems Image 2
1797910000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

Male connector, 1797910000, Weidmüller

Printed circuit board connector, lateral closed, THT/THR solder termination, 5.00 mm, no. of poles: 6, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes