1797800000 | Weidmüller
Pin header, 2 pole, pitch 5 mm, straight, black, 1797800000
Order No.: 52P1853
EAN: 4032248239801
MPN:
1797800000
SL-SMT 5.00HC/02/180 1.5SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Available in 6 Days: 500 pcs. - if ordered today
Male connector, 1797800000, Weidmüller
PCB connector, open side, THT/THR solder termination, 5.00 mm, no. of poles: 2, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |