1797760000 | Weidmüller

Pin header, 3 pole, pitch 5 mm, angled, black, 1797760000

Order No.: 52P1849
EAN: 4032248239764
MPN:
1797760000
SL-SMT 5.00HC/03/90LF 1.5SN BK RL
1797760000 Weidmüller PCB Connection Systems Image 1
1797760000 Weidmüller PCB Connection Systems Image 2
1797760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7612 €

Male connector, 1797760000, Weidmüller

Printed circuit board connector, solder flange, THT/THR solder termination, 5.00 mm, number of poles: 3, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes